Vicor BCD384F480T325A00 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 7A |
| Output Power | 325W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | VI Chip® BCM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCD384F480T325A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
