Vicor BCM352F125M300A00 technical specifications.
| Package/Case | Module |
| Efficiency | 95.3% |
| Features | UVLO |
| Isolation Voltage | 4.242kV |
| Max Input Voltage | 365V |
| Min Input Voltage | 330V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 24A |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tray |
| Series | VI Chip® BCM® (300W) |
| Voltage - Output 1 | 12.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCM352F125M300A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
