Vicor BCM380P475T1K2A30 technical specifications.
| Package/Case | Module |
| Efficiency | 97.9% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Input Voltage | 410V |
| Min Input Voltage | 260V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25.26A |
| Max Power Dissipation | 1.2kW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 47.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCM380P475T1K2A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.