The BCM380P475T1K2A3R is a 9-terminal dual output DC/DC converter from Vicor, featuring a maximum operating temperature of 100°C. It has a JEDEC package code of R-XDMA-T9 and measures 22.8mm in width and 63.34mm in length. The converter operates within an input voltage range of 260-410V and has a height of 7.76mm. It is designed for board mount applications and is part of Vicor's power products, specifically power supplies and DC/DC converters.
Vicor BCM380P475T1K2A3R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 63.34 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 410 |
| Input Voltage-Min | 260 |
| Height | 7.76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor BCM380P475T1K2A3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.