
Board mount DC-DC converter delivering 48V output voltage at 325W, supporting up to 7.05A output current. Features a wide input voltage range of 360V to 400V, 95.5% efficiency, and 4.242kV isolation voltage. Operates across a temperature range of -40°C to 125°C with UVLO protection. This surface mount module offers a compact 1.28" x 0.87" x 0.26" footprint and is lead-free and RoHS compliant.
Vicor BCM384F480T325A00 technical specifications.
| Package/Case | Module |
| Efficiency | 95.5% |
| Features | UVLO |
| Height | 0.26inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 360V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.8A |
| Max Power Dissipation | 326W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7.05A |
| Output Power | 325W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCM384F480T325A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
