Vicor BCM384T480T325A00 technical specifications.
| Package/Case | Module |
| Efficiency | 95.5% |
| Features | UVLO |
| Height | 0.26inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 360V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.8A |
| Max Power Dissipation | 326W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCM384T480T325A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
