Automotive-grade, regulated DC-DC converter module featuring a single output and one function. Operates within a -40°C to 125°C temperature range, accepting input voltages from 360V to 400V. This board-mount component utilizes a JEDEC R-XQMA-T60 package with 60 terminals arranged in a QUAD position. Dimensions are 32.5mm length, 22mm width, and 6.98mm height.
Vicor BCM384T480T325B00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-T60 |
| Width | 22 |
| Length | 32.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 360 |
| Height | 6.98 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor BCM384T480T325B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.