
High-power, board-mount DC-DC converter module delivering 47.5V output voltage with up to 37.9A current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates across a wide input voltage range of 260V to 410V and a temperature range of -40°C to 125°C. Offers 4.242kV isolation voltage and a maximum power dissipation of 1.8kW. Through-hole mounting design with dimensions of 2.49" L x 0.9" W x 0.29" H.
Vicor BCM400P500T1K8A30 technical specifications.
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.29inch |
| Isolation Voltage | 4.242kV |
| Length | 2.49inch |
| Max Input Voltage | 410V |
| Min Input Voltage | 260V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 37.9A |
| Max Power Dissipation | 1.8kW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 47.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCM400P500T1K8A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.