Vicor BCM400P500T1K8A31 technical specifications.
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.29inch |
| Isolation Voltage | 4.242kV |
| Length | 2.49inch |
| Max Input Voltage | 410V |
| Min Input Voltage | 260V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 37.9A |
| Max Power Dissipation | 1.8kW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 47.5V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor BCM400P500T1K8A31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.