Vicor BCM400P500T1K8A3R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 63.34 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 410 |
| Input Voltage-Min | 260 |
| Height | 7.76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor BCM400P500T1K8A3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.