Vicor BCM4414BD1E5135T06 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P9 |
| Width | 35.54 |
| Length | 110.55 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Outputs | 1 |
| Input Voltage-Max | 410 |
| Input Voltage-Min | 260 |
| Height | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor BCM4414BD1E5135T06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.