The BCM4414VD1E13A3C02 is a high-efficiency Bus Converter Module (BCM) operating from a 260 to 410 VDC high-voltage bus to deliver an isolated, unregulated 8.1 to 12.8 VDC secondary output. Utilizing the proprietary Sine Amplitude Converter (SAC) topology, the module achieves peak efficiencies over 97% with very high power density. The VIA (Vicor Integrated Adapter) package provides integrated EMI filtering, transient protection, and simplified thermal management for chassis-mounted or through-hole applications.
Vicor BCM4414VD1E13A3C02 technical specifications.
| Input Voltage Range | 260 - 410VDC |
| Output Voltage (Nominal) | 12VDC |
| Output Current (Maximum) | 125A |
| Output Power (Maximum) | 1500W |
| Peak Efficiency | 97.7% |
| Isolation Voltage | 4242VDC |
| Transformation Ratio (K) | 1/32 |
| Operating Temperature Range (Case) | -20 to 100°C |
| Dimensions | 110.55 x 35.54 x 9.40mm |
| RoHS | Compliant |
| Safety Standard | cURus, CE |
Download the complete datasheet for Vicor BCM4414VD1E13A3C02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.