Industrial-grade DC-DC regulated power supply module featuring a wide input voltage range of 260V to 410V, with a nominal supply voltage of 5V. This board-mount converter offers a single output and operates across an industrial temperature range from -20°C to 100°C. The module utilizes a 9-terminal configuration within an R-XXMA-X9 JEDEC package.
Vicor BCM4414VD1E5135C02 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Outputs | 1 |
| Input Voltage-Max | 410 |
| Input Voltage-Min | 260 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor BCM4414VD1E5135C02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.