Vicor BCM48BT096T240A00 technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | VI Chip® BCM® (240W) |
| Voltage - Output 1 | 9.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor BCM48BT096T240A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.