Vicor D15V_6A7AR-000001 technical specifications.
| Isolation | Isolated |
| Lead Free | Lead Free |
| Output Power | 100W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor D15V_6A7AR-000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.