Automotive-grade DC-DC regulated power supply module, 1 output, 320W, hybrid. Features a 9-terminal configuration with dual terminal position, housed in a R-XDMA-T9 JEDEC package measuring 22.8mm width and 38.72mm length. Operates across a wide temperature range from -40°C to 125°C, with an input voltage range of 18V to 36V.
Vicor DCM24AP120T320A50 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM24AP120T320A50 to view detailed technical specifications.
No datasheet is available for this part.