The DCM24AP280T320A50 DC/DC converter from Vicor features a 9-terminal package and operates over a temperature range of -40°C to 125°C. It has a single output and is designed for board mount applications. The converter accepts input voltages between 18V and 36V.
Vicor DCM24AP280T320A50 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM24AP280T320A50 to view detailed technical specifications.
No datasheet is available for this part.