Vicor DCM3414B50M06A8T05 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P9 |
| Width | 35.5 |
| Length | 85.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| Load Regulation-Max | 1 |
| Height | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3414B50M06A8T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.