The DCM3414B50M13C2T09 is an isolated, regulated DC-DC converter module operating from an unregulated, wide-range input to generate an isolated 12.0 VDC output. With its high-frequency zero-voltage switching (ZVS) topology, the DCM converter consistently delivers high efficiency across its specified input-line range. Modular DCM solutions and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.
Vicor DCM3414B50M13C2T09 technical specifications.
| Input Voltage (Nominal) | 28V |
| Input Voltage (Range) | 16 - 50V |
| Output Voltage | 12V |
| Output Power | 320W |
| Output Current | 26.67A |
| Efficiency | 90.5% |
| Operating Temperature Range | -40 to 125°C |
| Dimensions | 85.93 x 35.54 x 9.4mm |
| Isolation Voltage | 2250V |
| Safety Standards | cURus, cTÜVus, EN 60950-1, UL 60950-1, CSA 60950-1, IEC 60950-1 |
| Environmental | RoHS Compliant |
| Ce Mark | Low Voltage Directive (2014/35/EU) |
Download the complete datasheet for Vicor DCM3414B50M13C2T09 to view detailed technical specifications.
No datasheet is available for this part.