Regulated DC-DC converter module, board mountable, featuring a single output and one function. Operates within an industrial temperature range of -20°C to 100°C. Input voltage spans from 16V to 50V, with a nominal supply voltage of 3.3V. Maximum load regulation is 0.5%. The module has 9 terminals and is housed in an R-XXMA-X9 JEDEC package, measuring 35.5mm in width and 85.93mm in length.
Vicor DCM3414V50M26C2C01 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Width | 35.5 |
| Length | 85.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3414V50M26C2C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.