Regulated DC-DC converter module with a single output, designed for board mounting. Features a wide input voltage range of 16V to 50V and a nominal supply voltage of 3.3V. Offers excellent load regulation of 0.5% maximum. Operates reliably across an industrial temperature range from -40°C to 100°C. Housed in a JEDEC R-XXMA-X9 package with 9 terminals, measuring 35.5mm in width and 85.93mm in length.
Vicor DCM3414V50M26C2T01 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Width | 35.5 |
| Length | 85.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3414V50M26C2T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.