The DCM3623T36G13C2M00 is an isolated and regulated DC-DC converter that operates from an unregulated, wide-range input of 24V to generate a regulated 12V output. Utilizing Zero-Voltage Switching (ZVS) topology, it achieves high efficiency and power density. This module is designed for MIL-COTS applications, supporting MIL-STD-704 and MIL-STD-1275 requirements. It is housed in the 3623 ChiP package and is optimized for array operation of up to 8 units.
Vicor DCM3623T36G13C2M00 technical specifications.
| Input Voltage (Nominal) | 24V |
| Output Voltage (Nominal) | 12V |
| Output Power | 320W |
| Maximum Output Current | 26.67A |
| Operating Temperature Range | -55 to 125°C |
| Length | 38.72mm |
| Width | 22.8mm |
| Height | 7.21mm |
| Isolation Voltage | 2250Vdc |
| Safety Standard | UL 60950-1, CSA 60950-1, EN 62368-1 |
| Military Standards | MIL-STD-704 (E+F), MIL-STD-1275 |
| Environmental Regulation | RoHS Recast Directive (2011/65/EU) |
Download the complete datasheet for Vicor DCM3623T36G13C2M00 to view detailed technical specifications.
No datasheet is available for this part.