36V input, 18V to 36V input range, 320W DC-DC converter module. Features a single regulated output, 9 terminals in a dual position, and a hybrid construction. Housed in a JEDEC R-XDMA-P9 package measuring 22.8mm wide and 38.72mm long, with a maximum operating temperature of 95°C.
Vicor DCM3623T36G31C2T00 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T36G31C2T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.