The DCM3623T50M26C2T00 is an isolated, regulated DC-DC converter from Vicor's DCM series, designed to operate from an unregulated, wide-range input of 16 to 50 Vdc to generate a stable 24.0 Vdc output. Utilizing high-frequency zero-voltage switching (ZVS) topology and Vicor’s proprietary ChiP (Converter housed in Package) technology, the module delivers up to 320W of power with a peak efficiency of 92%. It features integrated safety and protection mechanisms, including overvoltage, overcurrent, and thermal monitoring. The device is housed in a 3623 ChiP through-hole package, providing high power density and efficient thermal management suitable for industrial, aerospace, and defense applications.
Vicor DCM3623T50M26C2T00 technical specifications.
| Input Voltage (Min) | 16V |
| Input Voltage (Max) | 50V |
| Input Voltage (Nominal) | 28V |
| Output Voltage (Nominal) | 24V |
| Output Power (Max) | 320W |
| Output Current (Max) | 13.4A |
| Efficiency (Peak) | 92% |
| Isolation Voltage | 2250Vdc |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 125°C |
| Package Length | 38.72mm |
| Package Width | 22.8mm |
| Package Height | 7.21mm |
| Weight | 24g |
| RoHS | Compliant |
| Safety Approvals | cTÜVus, EN 62368-1, UL 62368-1, CSA 62368-1, CE |
| REACH | Contains SVHC |
Download the complete datasheet for Vicor DCM3623T50M26C2T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.