The DCM3623T50M31C2M00 is an isolated, regulated DC-DC converter, operating from an unregulated, wide range input to generate an isolated 28.0 VDC output. With its high frequency zero voltage switching (ZVS) topology, the DCM converter consistently delivers high efficiency across the specified input line range. It is optimized for array operation for higher power applications and is designed for MIL-STD-704 and MIL-STD-1275 applications.
Vicor DCM3623T50M31C2M00 technical specifications.
| Input Voltage | 28V |
| Input Voltage Range | 16 - 50V |
| Output Voltage | 28V |
| Output Power | 320W |
| Output Current | 11.43A |
| Efficiency | 91.8% |
| Operating Temperature | -55 to 125°C |
| Dimensions | 38.72 x 22.8 x 7.21mm |
| Isolation Voltage | 2250VDC |
| Safety | cURus, cTÜVus, CE Mark |
| Standard | MIL-STD-704 (E+F), MIL-STD-1275 |
| RoHS | Compliant |
Download the complete datasheet for Vicor DCM3623T50M31C2M00 to view detailed technical specifications.
No datasheet is available for this part.