Automotive-grade DC-DC regulated power supply module, board mountable with 9 dual terminals. Features a wide input voltage range of 9V to 50V and a single output. Operates reliably across an extended temperature range from -40°C to 125°C. Housed in a compact R-XDMA-T9 JEDEC package measuring 22.8mm width, 38.72mm length, and 7.31mm height.
Vicor DCM3623T50T0680T70 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 9 |
| Height | 7.31 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T50T0680T70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.