36-75Vdc input, 320W regulated DC-DC converter module with a single output. Features a hybrid construction and a 9-terminal dual-position configuration. Operating temperature up to 93°C. Housed in a R-XDMA-P9 package measuring 22.8mm x 38.72mm.
Vicor DCM3623T75H31C2T00 technical specifications.
| Max Operating Temperature | 93 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T75H31C2T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.