
Regulated DC-DC converter module, 320W, single output, operating from a 36V to 75V input range. Features a hybrid topology and a 9-terminal, dual-position package (JEDEC R-XDMA-P9) measuring 22.8mm x 38.72mm. Supports a maximum operating temperature of 95°C.
Vicor DCM3623T75H40C2T00 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T75H40C2T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.