Regulated DC-DC converter module, 320W, 1 output, operating from a 36V to 75V input range. Features a hybrid construction and a 9-terminal dual configuration. This board-mount component has a maximum operating temperature of 90°C and measures 22.8mm in width and 38.72mm in length. Conforms to JEDEC package code R-XDMA-P9.
Vicor DCM3623T75H53C2T00 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T75H53C2T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.