Board mount DC-DC converter, 500W, 1 output, hybrid technology. Features a 200-420V input voltage range, 9 terminals with dual positioning, and a JEDEC R-XDMA-P9 package. Dimensions are 22.8mm width and 47.91mm length, with a maximum operating temperature of 80°C.
Vicor DCM4623TD2H53E0M00 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 47.91 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 200 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM4623TD2H53E0M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.