The DCM4623TD2J13D0T00 is an isolated, regulated DC-DC converter, operating from an unregulated, wide range input to generate an isolated 12.0 Vdc output. With its high frequency zero voltage switching (ZVS) topology, the DCM converter consistently delivers high efficiency across the specified input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.
Vicor DCM4623TD2J13D0T00 technical specifications.
| Input Voltage (Nominal) | 300V |
| Input Voltage Range | 200 - 420V |
| Output Voltage (Nominal) | 12V |
| Output Power | 400W |
| Maximum Output Current | 33.33A |
| Efficiency | 92.4% |
| Isolation Voltage | 4242Vdc |
| Operating Temperature (T-Grade) | -40 to 125°C |
| Dimensions | 47.91 x 22.8 x 7.21mm |
| RoHS | Compliant |
| Safety Standards | cURus, cTÜVus, CE Mark, IEC 60950-1, IEC 62368-1 |
Download the complete datasheet for Vicor DCM4623TD2J13D0T00 to view detailed technical specifications.
No datasheet is available for this part.