Vicor DCM4623TD2K04A5M00 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 47.91 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM4623TD2K04A5M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.