Vicor DCM4623TD2K13E0M70 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 47.91 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 160 |
| Load Regulation-Max | 1.5 |
| Height | 7.31 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM4623TD2K13E0M70 to view detailed technical specifications.
No datasheet is available for this part.