The DCM4623TD2K17E0T00 is an isolated, regulated DC-DC converter module, operating from an unregulated, wide-range input to generate an isolated 15Vdc output. With its high frequency zero-voltage switching (ZVS) topology, the DCM converter consistently delivers high efficiency across the specified input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.
Vicor DCM4623TD2K17E0T00 technical specifications.
| Input Voltage (Range) | 160 - 420Vdc |
| Output Voltage | 15Vdc |
| Output Power | 500W |
| Efficiency | 92.4% |
| Isolation Voltage | 4242Vdc |
| Operating Temperature (T-Grade) | -40 to 125°C |
| Dimensions | 47.91 x 22.8 x 7.21mm |
| Safety Standards | cURus, cTÜVus, CE Mark, CB Certificate |
| RoHS | Compliant |
Download the complete datasheet for Vicor DCM4623TD2K17E0T00 to view detailed technical specifications.
No datasheet is available for this part.