The DCM4623TD2K26E0T70 is an isolated, regulated DC-DC converter module operating from an unregulated, wide-range input of 160V to 420V DC to generate an isolated 24V DC output. Utilizing a high-frequency zero voltage switching (ZVS) topology, it achieves a peak efficiency of 93.6% and a power density of 1239 W/in³. The module is housed in Vicor's ChiP (Converter housed in Package) technology, providing superior thermal management and a compact form factor. It includes integrated protection features such as overvoltage, undervoltage, overcurrent, short-circuit, and thermal shutdown.
Vicor DCM4623TD2K26E0T70 technical specifications.
| Input Voltage (Nominal) | 270V |
| Input Voltage Range | 160 to 420V |
| Output Voltage | 24V |
| Output Power | 500W |
| Output Current (Maximum) | 20.84A |
| Efficiency (Peak) | 93.6% |
| Isolation Voltage | 4242V |
| Operating Temperature Range | -40 to 125°C |
| Length | 47.91mm |
| Width | 22.8mm |
| Height | 7.21mm |
| RoHS | Compliant |
| REACH | Unaffected |
| Safety Approvals | cTUVus, cURus, CE |
Download the complete datasheet for Vicor DCM4623TD2K26E0T70 to view detailed technical specifications.
No datasheet is available for this part.