High-performance DC-DC converter module, 500W, 1 output, operating from 160V to 420V input. Features a hybrid construction and a 9-terminal dual configuration. Designed for demanding applications with a military temperature grade, supporting operation from -55°C to 125°C. Housed in a R-XDMA-P9 package with dimensions of 22.8mm width and 47.91mm length.
Vicor DCM4623TD2K31E0M00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 47.91 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM4623TD2K31E0M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.