The DCM4623TD2K53E0M00 is an isolated, regulated DC-DC converter, operating from an unregulated, wide-range input of 270V to generate an isolated 48V output. With its high frequency Zero Voltage Switching (ZVS) topology, the DCM converter consistently delivers high efficiency across the specified input line range. It is optimized for array operation up to 8 units and meets MIL-STD-704 and MIL-STD-1275 requirements. The device is housed in a through-hole ChiP (Converter housed in Package) format providing optimized thermal management and high power density.
Vicor DCM4623TD2K53E0M00 technical specifications.
| Input Voltage (Nominal) | 270V |
| Output Voltage | 48V |
| Output Power | 500W |
| Operating Temperature Range (Grade M) | -55 to 125°C |
| Efficiency | 93.6% |
| Isolation Voltage | 4242V DC |
| Dimensions | 47.91 x 22.8 x 7.21mm |
| Military Standard | MIL-STD-704 (E+F) |
| Military Standard | MIL-STD-1275 |
| Safety Standards | cURus, cTÜVus, CE Mark |
| RoHS | Compliant |
Download the complete datasheet for Vicor DCM4623TD2K53E0M00 to view detailed technical specifications.
No datasheet is available for this part.