Vicor DCM4623TD2N26C8T00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 47.91 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 120 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM4623TD2N26C8T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.