Automotive-grade, regulated DC-DC converter module delivering 320W from a 36-75V input. Features a single output and operates across a -40°C to 125°C temperature range. This hybrid power supply utilizes a 9-terminal, dual-position configuration within an R-XDMA-T9 JEDEC package, measuring 22.8mm in width and 38.72mm in length.
Vicor DCM48AP120T320A50 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM48AP120T320A50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.