Regulated DC-DC converter module, board mountable, featuring a single output and 320W power capability. Operates with an input voltage range of 36V to 75V, delivering a maximum output power of 320W. This hybrid module boasts a maximum operating temperature of 95°C and utilizes a 9-terminal configuration with dual terminal positioning. Its compact dimensions are 22.8mm in width and 38.72mm in length, conforming to the R-XDMA-P9 JEDEC package code.
Vicor DCM48AP240T320A50 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM48AP240T320A50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.