Vicor FIAM110C21 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Power | 500W |
| Output Voltage | 75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor FIAM110C21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.