Vicor FIAM110CF1 technical specifications.
| Package/Case | Module |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Output Power | 500W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vicor FIAM110CF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.