Vicor FIAM1C21 technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 75V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor FIAM1C21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
