Vicor FIAM2T21 technical specifications.
| Category | Attenuation Module |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 9 |
| Package/Case | Half-Brick |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor FIAM2T21 to view detailed technical specifications.
No datasheet is available for this part.