Vicor IB048E120T32N1-CB technical specifications.
| Lead Free | Lead Free |
| Output Current | 32A |
| Output Power | 300W |
| Output Voltage | 12V |
| Series | VI Brick® IBC |
| RoHS | Compliant |
Download the complete datasheet for Vicor IB048E120T32N1-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.