High-performance DC-DC converter module, 650W output power, 12V regulated output voltage, and 53A maximum output current. Features 97.3% efficiency, 1.5kV isolation voltage, and a wide operating temperature range from -40°C to 125°C. This hybrid, quarter brick package module offers through-hole mounting and includes UVLO protection. It is RoHS compliant and designed for board-mount applications.
Vicor IB048Q120T53N1-00 technical specifications.
| Package/Case | Module |
| Efficiency | 97.3% |
| Features | UVLO |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 53A |
| Max Power Dissipation | 636W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 650W |
| Output Voltage | 12V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Brick® IBC |
| Voltage - Output 1 | 13.75V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor IB048Q120T53N1-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.