Vicor IB050Q096T64N1-CB technical specifications.
| Lead Free | Lead Free |
| Output Current | 64A |
| Output Power | 650W |
| Output Voltage | 9.6V |
| Series | VI Brick® IBC |
| RoHS | Compliant |
Download the complete datasheet for Vicor IB050Q096T64N1-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.