
Vicor IB050Q096T70N3-BP technical specifications.
| Package Family Name | Brick |
| Package/Case | Quarter-Brick |
| Package Description | Quarter Brick Package |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 58.42 |
| Package Width (mm) | 36.83 |
| Package Height (mm) | 10.72 |
| Seated Plane Height (mm) | 11.43 |
| Mounting | Through Hole |
| Cage Code | 67131 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vicor IB050Q096T70N3-BP to view detailed technical specifications.
No datasheet is available for this part.