Vicor M-FIAM3H22 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 270 |
| Supply Voltage-Max (Vsup) | 375 |
| Supply Voltage-Min (Vsup) | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.40.60.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor M-FIAM3H22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.