
Analog circuit IC featuring a single function within a hybrid construction. This component operates across an industrial temperature range from -40°C to 100°C, supporting a nominal supply voltage of 28V with a maximum of 36V and a minimum of 14V. It is housed in a 9-terminal R-XDMA-P9 JEDEC package, measuring 55.88mm in width and 57.91mm in length, with dual terminal positions.
Vicor M-FIAM5BH21 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.88 |
| Length | 57.91 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor M-FIAM5BH21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.